Part Details for 1871100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1871100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1690
|
Newark | Lsf-Smt 3.50/15/90 1.5Sn Bk Tu |Weidmuller 1871100000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3100 | Buy Now |
DISTI #
281-8362-ND
|
DigiKey | TERM BLK 15P SIDE ENT 3.5MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
1871100000
|
Avnet Americas | Conn Spring Cage 15 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 1871100000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.9982 / $3.4539 | Buy Now |
DISTI #
470-1871100000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/15/90 1.5SN BK TU RoHS: Compliant | 0 |
|
$3.1400 / $7.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $4.7200 | Buy Now | |
DISTI #
1871100000
|
Avnet Abacus | Conn Spring Cage 15 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1871100000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |