Part Details for 1871132-2 by TE Connectivity
Overview of 1871132-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871132-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0023
|
Newark | Contact, Socket, 8Awg, Crimp Rohs Compliant: Yes |Te Connectivity 1871132-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6900 / $29.3600 | Buy Now |
DISTI #
A120428-ND
|
DigiKey | CONN SOCKET 8AWG CRIMP GOLD Min Qty: 1 Lead time: 46 Weeks Container: Tray |
83 In Stock |
|
$23.5656 / $33.2400 | Buy Now |
DISTI #
1871132-2
|
Avnet Americas | AMP1871132-2 - Bulk (Alt: 1871132-2) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0604 / $12.1066 | Buy Now |
DISTI #
571-1871132-2
|
Mouser Electronics | Headers & Wire Housings 8AWG SKT CONTACT ASSY RoHS: Compliant | 130 |
|
$11.7900 / $18.0700 | Buy Now |
DISTI #
AMP1871132-2
|
Heilind Electronics | DYNAMIC D7 SOCKET CONT AS AG PL #08 | Americas - 0 in Stock |
|
$12.5379 / $12.7251 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 8AWG Tray | 0 |
|
$10.5800 / $28.9900 | Buy Now |
|
Quest Components | 4 |
|
$19.7000 / $22.1625 | Buy Now | |
DISTI #
1871132-2
|
Avnet Americas | AMP1871132-2 - Bulk (Alt: 1871132-2) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0604 / $12.1066 | Buy Now |
DISTI #
1871132-2
|
Avnet Americas | AMP1871132-2 - Bulk (Alt: 1871132-2) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$10.0604 / $12.1066 | Buy Now |
DISTI #
AMP1871132-2
|
Interstate Connecting Components | DYNAMIC D7 SOCKET CONT AS AG PL #08 | 0 |
|
$12.5379 / $12.7251 | Buy Now |
Part Details for 1871132-2
1871132-2 CAD Models
1871132-2 Part Data Attributes
|
1871132-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1871132-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 8.92 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 65 A | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |