Part Details for 1871306 (ALTERNATE: FFKDSA1/H-2 54-12) by Phoenix Contact
Overview of 1871306 (ALTERNATE: FFKDSA1/H-2 54-12) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871306 (ALTERNATE: FFKDSA1/H-2 54-12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272303
|
RS | PCB Terminal Push-In 2.54mm 20AWG 160V 6A 12 Position Combicon Control Series | Phoenix Contact 1871306 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3400 / $12.3300 | RFQ |