Part Details for 1871995 (ALTERNATE: SMKDS 3/ 2-5 08 BK ANGEZ.SCHR.) by Phoenix Contact
Overview of 1871995 (ALTERNATE: SMKDS 3/ 2-5 08 BK ANGEZ.SCHR.) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1871995 (ALTERNATE: SMKDS 3/ 2-5 08 BK ANGEZ.SCHR.)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272101
|
RS | PCB Terminal Screw 5.08mm 12AWG 400V 24A 2 Position Combicon Control Series | Phoenix Contact 1871995 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $3.3200 | RFQ |