Part Details for 1872A 005A1000 by Belden Inc
Overview of 1872A 005A1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1872A 005A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2157
|
Newark | Cat6+ 4Prb U/Utp Cmr Rib |Belden 1872A 005A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$571.3700 / $615.5900 | Buy Now |
DISTI #
BEL30981-1000-ND
|
DigiKey | CAT6+ 4PRB U/UTP CMR RIB Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5324 | Buy Now |
DISTI #
566-1872A-A1000-05
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$546.4300 / $589.0900 | Order Now |