Part Details for 1872A F6H1000 by Belden Inc
Overview of 1872A F6H1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1872A F6H1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4400
|
Newark | Cat6+ 4Prb U/Utp Cmr Reel/ Gray, Dark Pearl Rohs Compliant: Yes |Belden 1872A F6H1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$571.3700 / $615.5900 | Buy Now |
DISTI #
BEL30976-1000-ND
|
DigiKey | CAT6+ 4PRB U/UTP CMR REEL Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5324 | Buy Now |
DISTI #
566-1872A-H1000-F6
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL DK GRY RoHS: Compliant | 0 |
|
$555.6200 / $557.7800 | Order Now |
DISTI #
70038283
|
RS | Multiconductor Cable, 4Pr, 23AWG, Solid, BC, PO ins, Gray PVC jkt, CMR | Belden 1872A F6H1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$562.7200 | Buy Now |