Part Details for 1873074 by Phoenix Contact
Overview of 1873074 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 1873074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9427
|
Newark | Plug, Free, Spring, 5.08Mm, 4Way, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1873074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$4.0800 / $5.8900 | Buy Now |
DISTI #
277-1343-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
818 In Stock |
|
$3.5344 / $4.5000 | Buy Now |
DISTI #
651-1873074
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 4754 |
|
$3.5300 / $4.5000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
397 In Stock 1958 Factory Stock |
|
$3.4000 / $5.0700 | Buy Now |
DISTI #
1873074
|
TTI | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 240 In Stock |
|
$3.4300 / $4.4400 | Buy Now |
|
ComSIT USA | PLUG COMPONENT Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 60 |
|
RFQ | |
DISTI #
000000000000052423
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 1 | 0 |
|
$3.7700 / $5.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1436 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TERM BLOCK PLUG 4POS STR 5.08MM | 145 |
|
$1.0792 / $1.7342 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ |
Part Details for 1873074
1873074 CAD Models
1873074 Part Data Attributes
|
1873074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873074
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873074
This table gives cross-reference parts and alternative options found for 1873074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1880245 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1873074 vs 1880245 |
1873977 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1873977 |
1834929 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1834929 |
1910050 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1910050 |
1909236 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1909236 |
1902136 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1902136 |
1769036 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1769036 |
1853036 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1853036 |
1910225 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1910225 |
1874125 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873074 vs 1874125 |