Part Details for 1873252 by Phoenix Contact
Overview of 1873252 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12372-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
59 In Stock |
|
$6.8819 / $8.3900 | Buy Now |
DISTI #
651-1873252
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 108 |
|
$6.8500 / $7.7000 | Buy Now |
DISTI #
71549560
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 7 Position Combicon Control Series | Phoenix Contact 1873252 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $10.2200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
17 In Stock |
|
$6.9600 / $9.2900 | Buy Now |
DISTI #
1873252
|
TTI | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$6.6700 / $7.8700 | Buy Now |
DISTI #
000000000000183501
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$8.6600 / $9.3200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
17 In Stock |
|
$6.9600 / $9.2900 | Buy Now |
Part Details for 1873252
1873252 CAD Models
1873252 Part Data Attributes
|
1873252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873252
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873252
This table gives cross-reference parts and alternative options found for 1873252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1835520 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1835520 |
1902356 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1902356 |
1975121 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1975121 |
1910089 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1910089 |
1800482 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1873252 vs 1800482 |
1909935 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1909935 |
1873854 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1873854 |
1910403 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1910403 |
1975312 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1975312 |
1777853 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873252 vs 1777853 |