Part Details for 1873265 by Phoenix Contact
Overview of 1873265 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1873265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6899-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
220 In Stock |
|
$7.8406 / $9.5500 | Buy Now |
DISTI #
651-1873265
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 421 |
|
$7.7900 / $9.5300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
5 In Stock |
|
$7.8400 / $10.3600 | Buy Now |
DISTI #
1873265
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$7.6000 / $9.4100 | Buy Now |
DISTI #
000000000000183502
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$9.8600 / $10.6200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
5 In Stock |
|
$7.8400 / $10.3600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 24-12AWG Spring | 50 |
|
$64.9200 | Buy Now |
Part Details for 1873265
1873265 CAD Models
1873265 Part Data Attributes
|
1873265
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873265
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873265
This table gives cross-reference parts and alternative options found for 1873265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1701038 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1873265 vs 1701038 |
1835151 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1835151 |
1779479 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1779479 |
1909469 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1909469 |
1824418 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1824418 |
1873867 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1873867 |
1835342 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1835342 |
1902178 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1902178 |
1910092 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1910092 |
1975134 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1873265 vs 1975134 |