Part Details for 1873757 by Phoenix Contact
Overview of 1873757 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1873757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14267-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$11.3344 / $13.8100 | Buy Now |
DISTI #
651-1873757
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring RoHS: Compliant | 22 |
|
$11.3300 / $13.7500 | Buy Now |
DISTI #
71549593
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 12 Position Combicon Control Series | Phoenix Contact 1873757 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 / $16.8200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.7300 / $15.9600 | Buy Now |
DISTI #
000000000000778543
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$14.2500 / $14.7700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.7300 / $15.9600 | Buy Now |
Part Details for 1873757
1873757 CAD Models
1873757 Part Data Attributes:
|
1873757
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1873757
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1873757
This table gives cross-reference parts and alternative options found for 1873757. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1873757, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1759350 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1873757 vs 1759350 |