Part Details for 1874990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1874990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1770
|
Newark | Lsf-Smt 3.50/02/90 3.5Sn Bk Rl |Weidmuller 1874990000 RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 | Buy Now |
DISTI #
1874990000-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 265 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9147 | Buy Now |
DISTI #
470-1874990000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/02/90 3.5SN BK RL RoHS: Compliant | 0 |
|
$0.9520 / $2.0700 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 12A Tape | 0 |
|
$0.8140 / $1.0040 | Buy Now |
DISTI #
1874990000
|
Avnet Abacus | Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1874990000) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |