Part Details for 1874A 0071000 by Belden Inc
Overview of 1874A 0071000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1874ARQZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
ADP1874ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
ADP1874ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled |
Price & Stock for 1874A 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4407
|
Newark | Cat6+ 4Prb U/Utp Cmp Reel Rohs Compliant: Yes |Belden 1874A 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,185.0800 / $1,276.7800 | Buy Now |
DISTI #
BEL30953-1000-ND
|
DigiKey | CAT6+ 4PRB U/UTP CMP REEL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0616 | Buy Now |
DISTI #
566-1874A-1000-07
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR UNSHLD 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,175.7800 / $1,213.1100 | Order Now |