Part Details for 1874A 007A1000 by Belden Inc
Overview of 1874A 007A1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1874A 007A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2174
|
Newark | Cat6+ 4Prb U/Utp Cmp Rib |Belden 1874A 007A1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,185.0800 / $1,276.7800 | Buy Now |
DISTI #
BEL30963-1000-ND
|
DigiKey | CAT6+ 4PRB U/UTP CMP RIB Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0616 | Buy Now |
DISTI #
566-1874A-A1000-07
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,191.0000 / $1,232.8400 | Order Now |