There are no models available for this part yet.
Overview of 1875-SB808YL by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1875EGN#PBF | Analog Devices | 15µA Q C 1.5A Mono Sync Buck R |
Price & Stock for 1875-SB808YL by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC8959
|
Newark | Open Shelving, 8Shelves, 28Bins, Yellow, Shelving Unit Type:Open Shelving, No. Of Bins:28, Height:75", Width:18", Length:36", Bin Colour:Yellow, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage 1875-SB808YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$1,282.1700 | Buy Now |