Part Details for 1875680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1875680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1875680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1824
|
Newark | Lsf-Smt 3.81/07/180 3.5Sn Bk Rl |Weidmuller 1875680000 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.2100 | Buy Now |
DISTI #
281-8443-1-ND
|
DigiKey | TERM BLK 7POS TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7094 / $4.3700 | Buy Now |
DISTI #
1875680000
|
Avnet Americas | Conn Spring Cage 7 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1875680000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$1.8628 / $2.1460 | Buy Now |
DISTI #
470-1875680000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/07/180 3.5SN BK RL RoHS: Compliant | 0 |
|
$1.9500 / $4.3500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9300 / $2.9300 | Buy Now | |
DISTI #
1875680000
|
Avnet Americas | Conn Spring Cage 7 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1875680000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$1.8628 / $2.1460 | Buy Now |
DISTI #
1875680000
|
Avnet Abacus | Conn Spring Cage 7 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1875680000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |