Part Details for 1875G2-BK by Anderson Power Products
Overview of 1875G2-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1875G2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5414
|
Newark | Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2-BK RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.0700 | Buy Now |
DISTI #
2243-1875G2-BK-ND
|
DigiKey | TERM BLADE NON-GEND 8AWG TIN Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1682 | Buy Now |
DISTI #
879-1875G2-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP75-GROUND CONTACT #8 AWG RoHS: Compliant | 0 |
|
$1.1700 / $1.2300 | Order Now |
DISTI #
72286364
|
RS | D-Contacts, PP75-GROUND CONTACT #8 awg | Anderson Power Products 1875G2-BK RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Onlinecomponents.com | Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2-BK RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $2.9800 | Buy Now |
DISTI #
1875G2-BK
|
TME | Contact, hermaphrodite, silver plated, 8.4mm2, 8AWG, crimped, 75A Min Qty: 1 | 0 |
|
$2.3800 / $3.1400 | RFQ |
DISTI #
000000000005232118
|
Sager | Heavy Duty Power Connectors PP75-GROUND CONTACT #8 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Pp75-Ground Contact #8 Awg Rohs Compliant: Yes |Anderson Power Products 1875G2-BK RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $2.9800 | Buy Now |