Part Details for 1876030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1876030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1876030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M1843
|
Newark | Lsf-Smt 5.00/03/180 1.5Sn Bk Rl |Weidmuller 1876030000 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8300 | Buy Now |
DISTI #
1876030000-ND
|
DigiKey | TERM BLK 3POS TOP ENTRY 5MM PCB Min Qty: 175 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2337 | Buy Now |
DISTI #
1876030000
|
Avnet Americas | Conn Spring Cage 3 POS 5mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1876030000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Bulk | 0 |
|
$1.0634 / $1.2251 | Buy Now |
DISTI #
470-1876030000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/03/180 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.2400 / $2.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.3500 | Buy Now | |
DISTI #
1876030000
|
Avnet Abacus | Conn Spring Cage 3 POS 5mm Solder ST Thru-Hole 10A Tube (Alt: 1876030000) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |