Part Details for 1876194 by Phoenix Contact
Overview of 1876194 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1876194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1876194-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$11.2450 / $13.7000 | Buy Now |
DISTI #
651-1876194
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$11.2400 / $13.6500 | Order Now |
DISTI #
71724308
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 6 Position | Phoenix Contact 1876194 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6800 / $16.6900 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block M 6 POS 7.62mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$11.6400 / $15.8400 | Buy Now |
DISTI #
000000000000183549
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$14.1400 / $14.6600 | Buy Now |
|
Master Electronics | Conn Terminal Block M 6 POS 7.62mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$11.6400 / $15.8400 | Buy Now |
Part Details for 1876194
1876194 CAD Models
1876194 Part Data Attributes
|
1876194
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1876194
Phoenix Contact
GIC 2,5/ 6-ST-7,62 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |