Part Details for 1876592 by Phoenix Contact
Overview of 1876592 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1876592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1876592-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0210 | Buy Now |
DISTI #
651-1876592
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$5.6500 / $6.5700 | Order Now |
DISTI #
71679392
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 3 Position | Phoenix Contact 1876592 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $8.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $8.0800 | Buy Now |
DISTI #
000000000000183554
|
Sager | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$6.9600 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $8.0800 | Buy Now |
Part Details for 1876592
1876592 CAD Models
1876592 Part Data Attributes
|
1876592
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1876592
Phoenix Contact
GMSTB 2,5/ 3-ST-7,62 BK AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |