Part Details for 1877000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1877000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1877000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1769
|
Newark | Sl-Smt 5.08Hc/03/270Fl 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1877000000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.1900 | Buy Now |
DISTI #
1877000000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 350 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7116 | Buy Now |
DISTI #
1877000000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole T/R - Bulk (Alt: 1877000000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$2.0217 / $2.3290 | Buy Now |
DISTI #
470-1877000000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/03/270FL 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.1200 / $2.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $3.2200 | Buy Now | |
DISTI #
1877000000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole T/R - Bulk (Alt: 1877000000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$2.0217 / $2.3290 | Buy Now |
DISTI #
1877000000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole T/R (Alt: 1877000000) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |