Part Details for 1877140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1877140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1877140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1783
|
Newark | Sl-Smt 5.08Hc/04/270Gl 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1877140000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.6200 | Buy Now |
DISTI #
1877140000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2147 | Buy Now |
DISTI #
1877140000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1877140000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5228 / $1.7542 | Buy Now |
DISTI #
470-1877140000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/04/270GL 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.5300 / $3.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $1.9400 | Buy Now |
DISTI #
1877140000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1877140000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |