Part Details for 1877380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1877380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1877380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1794
|
Newark | Sl-Smt 5.08Hc/03/270Gh 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1877380000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.9700 | Buy Now |
DISTI #
1877380000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$1.0632 / $2.6400 | Buy Now |
DISTI #
1877380000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1877380000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1420 / $1.3156 | Buy Now |
DISTI #
470-1877380000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/03/270GH 3.2SN BK BX RoHS: Compliant | 0 |
|
$1.1000 / $2.6400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 300 Factory Stock |
|
$1.2000 / $1.5500 | Buy Now |
DISTI #
1877380000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1877380000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 300 Factory Stock |
|
$1.2000 / $1.5500 | Buy Now |