1877384-3
TE Connectivity
Description: Circular Quad Plug sz9 1Q1 B

Overview of 1877384-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1877384-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X9608
Newark Circular Quad Plug Sz9 1Q1 B |Amp Te Connectivity 1877384-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $911.2500
  • 25 $898.1300
$898.1300 / $911.2500 Buy Now
DISTI # 1877384-3-ND
DigiKey CIRCULAR QUAD PLUG SZ9 1Q1 B Min Qty: 20 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $880.6270
$880.6270 Buy Now
DISTI # 1877384-3
Avnet Americas Conn Quadrax 1 ST Panel Mount - Bulk (Alt: 1877384-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 20 $930.9094
  • 30 $904.6866
  • 50 $878.4638
  • 100 $852.2410
  • 200 $826.0182
  • 1,000 $799.7954
  • 2,000 $773.5726
$773.5726 / $930.9094 Buy Now
DISTI # 571-1877384-3
Mouser Electronics Rack & Panel Connectors Quad Plug sz9 1Q1 B Circular RoHS: Compliant 0
  • 20 $880.5500
$880.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks Container: Box 0
Box
  • 20 $840.4800
$840.4800 Buy Now
DISTI # AMP1877384-3
Heilind Electronics CIRCULAR QUAD PLUG SZ9 1Q1 B Americas - 0 in Stock
  • 20 $964.0736
$964.0736 Buy Now
Onlinecomponents.com Circular Quad Plug sz9 1Q1 B RoHS: Compliant 0
  • 5 $2,438.7200
  • 10 $1,245.5800
  • 15 $847.8700
  • 20 $830.9100
$830.9100 / $2,438.7200 Buy Now
DISTI # AMP1877384-3
Interstate Connecting Components CIRCULAR QUAD PLUG SZ9 1Q1 B 0
  • 20 $964.0736
$964.0736 Buy Now
DISTI # 000000000003780717
Sager Rack & Panel Connectors Quad Plug sz9 1Q1 B Circular Min Qty: 1 0
  • 1 $956.0400
  • 3 $917.7900
  • 8 $893.9600
  • 15 $860.4300
$860.4300 / $956.0400 Buy Now
Master Electronics Circular Quad Plug sz9 1Q1 B RoHS: Compliant 0
  • 5 $2,438.7200
  • 10 $1,245.5800
  • 15 $847.8700
  • 20 $830.9100
$830.9100 / $2,438.7200 Buy Now

CAD Models for 1877384-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1877384-3 by TE Connectivity

1877384-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
19 Weeks
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Sizes
8
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Total Number of Contacts
1
Want to compare parts?
  1. 1877384-3
    TE Connectivity
    Circular Quad Plug sz9 1Q1 B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1877384-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1877384-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1877384-3 would you like to use for your alert(s)?
  • Please alert me when 1877384-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1877384-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1877384-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1877384-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1877384-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1877384-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: