Part Details for 1877460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1877460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1877460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1801
|
Newark | Sl-Smt 5.08Hc/06/270Fh 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1877460000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8700 | Buy Now |
DISTI #
1877460000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2244 | Buy Now |
DISTI #
1877460000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1877460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7890 / $3.2129 | Buy Now |
DISTI #
470-1877460000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/06/270FH 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.9200 / $6.5200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.8500 / $3.5500 | Buy Now |
DISTI #
1877460000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1877460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |