Part Details for 187B10 by Hammond Manufacturing
Overview of 187B10 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4731-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
35 In Stock |
|
$9.4218 / $15.3500 | Buy Now |
DISTI #
546-187B10
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 6VA, 10V C.T.@0.6A, 187 Series RoHS: Compliant | 1 |
|
$9.5900 / $15.2900 | Buy Now |
DISTI #
70317145
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $15.3500 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 27 Factory Stock |
|
$8.8600 / $46.0700 | Buy Now |
|
Powell Electronics | transformer - low voltage, chas Min Qty: 1 | 16 |
|
$8.6400 / $9.8700 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 27 Factory Stock |
|
$8.8600 / $46.0700 | Buy Now |
Part Details for 187B10
187B10 CAD Models
187B10 Part Data Attributes
|
187B10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187B10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 36.39 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 60.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.02 mm |