Part Details for 187C16 by Hammond Manufacturing
Overview of 187C16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 187C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1180
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 187C16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.0900 / $16.5500 | Buy Now |
DISTI #
HM4744-ND
|
DigiKey | PWR XFMR LAMINATED 12.8VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
23 In Stock |
|
$7.3093 / $11.4000 | Buy Now |
DISTI #
3937-187C16-ND
|
DigiKey | PWR XFMR LAMINATED 12.8VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$17.1453 / $19.5800 | Buy Now |
DISTI #
546-187C16
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 12.8VA, 16V C.T.@0.8A, 187 Series RoHS: Compliant | 4 |
|
$9.2500 / $10.0200 | Buy Now |
DISTI #
70317157
|
RS | transformer - low voltage, chassis mount | Hammond Manufacturing 187C16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3300 / $13.2600 | RFQ |
|
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 25 Factory Stock |
|
$10.0300 / $13.2700 | Buy Now |
|
Powell Electronics | TX 115VAC, 12.8VA 50/60HZ Min Qty: 1 | 17 |
|
$9.9200 / $11.6000 | Buy Now |
|
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 25 Factory Stock |
|
$10.0300 / $13.2700 | Buy Now |
Part Details for 187C16
187C16 CAD Models
187C16 Part Data Attributes
|
187C16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
187C16
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 41.148 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 16 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12.8 VA | |
Width | 34.798 mm |