There are no models available for this part yet.
Overview of 187C24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 187C24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28H9100
|
Newark | Chassis Mount Transformer, 12Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:500Ma Rohs Compliant: Yes |Hammond 187C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$11.0900 / $16.5400 | Buy Now | |
DISTI #
3937-187C24-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$18.0365 / $21.0900 | Buy Now | |
DISTI #
HM4746-ND
|
DigiKey | PWR XFMR LAMINATED 12VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$10.3296 / $15.0400 | Buy Now | |
DISTI #
546-187C24
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115VAC, 12VA, 24V C.T.@0.5A, 187 Series RoHS: Compliant | 4 |
|
$10.3200 / $15.0300 | Buy Now | |
DISTI #
70181074
|
RS | TRANSFORMER, CHASSIS MT, 115V, 24V@.5A | Hammond Manufacturing 187C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1300 / $15.1900 | RFQ | |
Onlinecomponents.com | transformer - low voltage, chassis mount RoHS: Compliant | 85 Factory Stock |
|
$10.0300 / $13.2700 | Buy Now | ||
Powell Electronics | TX 115VAC, 12VA 50/60HZ Min Qty: 1 | 56 |
|
$9.9200 / $11.6000 | Buy Now | ||
Master Electronics | transformer - low voltage, chassis mount RoHS: Compliant | 85 Factory Stock |
|
$10.0300 / $13.2700 | Buy Now |
CAD Models for 187C24 by Hammond Manufacturing
Part Data Attributes for 187C24 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
41.148 mm
|
Input Voltage-Nom
|
115 V
|
Isolation Voltage
|
2000 V
|
Length
|
71.374 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.5 A
|
Output Voltage 1
|
24 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
12 VA
|
Width
|
34.798 mm
|