Part Details for 188003-000 by TE Connectivity
Overview of 188003-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 188003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
188003-000-ND
|
DigiKey | HOOK-UP STRND 14AWG 600V BLUE Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9469 | Buy Now |
DISTI #
188003-000
|
Avnet Americas | 55PC0111-14-6 - Cable Rools/Shrink Tubing (Alt: 188003-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC0111-14-6 RoHS: Compliant | 0 |
|
$0.7810 / $1.6360 | Buy Now |
DISTI #
000000000003846781
|
Sager | Hook-up Wire 55PC0111-14-6 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0111-14-6 RoHS: Compliant | 0 |
|
$0.7810 / $1.6360 | Buy Now |
Part Details for 188003-000
188003-000 CAD Models
188003-000 Part Data Attributes
|
188003-000
TE Connectivity
Buy Now
|
Compare Parts:
188003-000
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |