There are no models available for this part yet.
Overview of 18802351 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 18802351 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18802351
|
TME | LED lamp, green, BA9S,T10, 24VDC, 24VAC, Mat: plastic, -20÷60°C Min Qty: 1 | 10 |
|
$3.7100 / $4.5600 | Buy Now |