Part Details for 1881.1105-00 by Marquardt Switches Inc
Overview of 1881.1105-00 by Marquardt Switches Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
IN80C188-16-G | Rochester Electronics LLC | Rochester Manufactured 80C188, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C188-12 | Rochester Electronics LLC | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 1881.1105-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3102
|
Newark | Rocker Switch, Spst, Off-On, White, Panel, 12 A, 250 V Rohs Compliant: Yes |Marquardt 1881.1105-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.6500 / $3.7200 | Buy Now |