Part Details for 1881370 (ALTERNATE: FK-MC 0 5/ 7-ST-2 5) by Phoenix Contact
Overview of 1881370 (ALTERNATE: FK-MC 0 5/ 7-ST-2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881370 (ALTERNATE: FK-MC 0 5/ 7-ST-2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054699
|
RS | PCB Plug Push-In 2.5mm 20AWG 160V 4A 7 Position MICRO-COMBICON FK-MC Series | Phoenix Contact 1881370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $9.7800 | RFQ |