Part Details for 1881419 (ALTERNATE: FK-MC 0 5/11-ST-2 5) by Phoenix Contact
Overview of 1881419 (ALTERNATE: FK-MC 0 5/11-ST-2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881419 (ALTERNATE: FK-MC 0 5/11-ST-2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054703
|
RS | PCB Plug Push-In 2.5mm 20AWG 160V 4A 11 Position MICRO-COMBICON FK-MC Series | Phoenix Contact 1881419 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5500 / $15.8200 | RFQ |