Part Details for 1881470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1881470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1896
|
Newark | Sldv-Thr 5.00/36/180F 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1881470000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $25.0200 | Buy Now |
DISTI #
1881470000-ND
|
DigiKey | TERM BLOCK HDR 36POS VERT 5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9230 | Buy Now |
DISTI #
1881470000
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1881470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5445 / $16.7553 | Buy Now |
DISTI #
470-1881470000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.00/36/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$14.6800 / $17.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $18.2100 | Buy Now |
DISTI #
1881470000
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1881470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5445 / $16.7553 | Buy Now |
DISTI #
1881470000
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1881470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5445 / $16.7553 | Buy Now |
DISTI #
1881470000
|
Avnet Abacus | Conn Shrouded Header HDR 72 POS 5mm Solder ST Thru-Hole Box (Alt: 1881470000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |