-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4505
|
Newark | Terminal Block, Header, R/A, 6Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:6Ways, Rated Current:4A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Micro Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1881480 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.7400 | Buy Now |
DISTI #
277-1445-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0231 / $2.4700 | Buy Now |
DISTI #
651-1881480
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 485 |
|
$1.9800 / $2.4700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
15 In Stock 600 On Order |
|
$1.9400 / $2.4500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 295 |
|
$3.1080 / $5.0400 | Buy Now | |
DISTI #
1881480
|
TTI | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
000000000000052461
|
Sager | Pluggable Terminal Blocks 6 Pos 2.5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$2.5400 / $2.9700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
15 In Stock 600 On Order |
|
$1.9400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1881480
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1881480
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 4 A | |
Rated Voltage | 80 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |