Part Details for 1881503 (ALTERNATE: MC 0 5/ 8-G-2 5) by Phoenix Contact
Overview of 1881503 (ALTERNATE: MC 0 5/ 8-G-2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881503 (ALTERNATE: MC 0 5/ 8-G-2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054502
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 8 Position MICRO-COMBICON MC Series | Phoenix Contact 1881503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$2.7700 / $3.2200 | Buy Now |