Part Details for 1882590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1882590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1882590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P3599
|
Newark | Terminal Block, Din Rail, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:400V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1882590000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.8750 | Buy Now |
DISTI #
1882590000
|
Avnet Americas | Test-Disconnect Terminal Block 4 Position Push-In 32A DIN Rail Mount (Alt: 1882590000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
05P3599
|
Avnet Americas | Test-Disconnect Terminal Block 4 Position Push-In 32A DIN Rail Mount - Bulk (Alt: 05P3599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 9 Partner Stock |
|
$3.3400 | Buy Now |
DISTI #
470-1882590000
|
Mouser Electronics | DIN Rail Terminal Blocks PDL 4/L/L | 0 |
|
$2.8500 / $4.1600 | Order Now |
|
Onlinecomponents.com | Conn Installation Multi Tier Terminal 4 POS T DIN Rail 32A RoHS: Compliant |
45 Partner Stock |
|
$2.3700 / $3.2600 | Buy Now |
DISTI #
77698148
|
Verical | Conn Installation Multi Tier Terminal 4 POS T DIN Rail 32A Min Qty: 42 Package Multiple: 1 | Americas - 45 |
|
$1.4900 | Buy Now |
DISTI #
1882590000
|
Avnet Americas | Test-Disconnect Terminal Block 4 Position Push-In 32A DIN Rail Mount (Alt: 1882590000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
05P3599
|
Avnet Americas | Test-Disconnect Terminal Block 4 Position Push-In 32A DIN Rail Mount - Bulk (Alt: 05P3599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 9 Partner Stock |
|
$3.3400 | Buy Now |
DISTI #
2785485
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$3.0146 / $4.3963 | Buy Now |
DISTI #
2785485
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 10AWG RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$3.6542 | Buy Now |