Part Details for 188275-6 by TE Connectivity
Results Overview of 188275-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
188275-6 Information
188275-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 188275-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39Y8080
|
Newark | Board-To-Board Connector, Micro-Match Series, Surface Mount, Receptacle, 6, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 188275-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3308 |
|
$1.1100 / $1.4400 | Buy Now |
|
DISTI #
21K6364
|
Newark | Board-To-Board Connector, Micro-Match Series, Surface Mount, Receptacle, 6, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 188275-6 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 / $1.0700 | Buy Now |
|
DISTI #
70285274
|
RS | MICRO-MATCH SERIES 2.54MM 6 WAY 2 ROW STRAIGHT PCB SOCKET SMNT FEMALE-ON-BOARD Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $5.7200 | RFQ |
|
DISTI #
AMP188275-6
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$0.7422 / $0.8594 | Buy Now |
|
|
Bristol Electronics | 1145 |
|
RFQ | ||
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
AMP188275-6
|
Interstate Connecting Components | MICRO-MATCH SMD FTE | 0 |
|
$0.7422 / $0.8594 | Buy Now |
|
DISTI #
000000000000839131
|
Sager | Headers & Wire Housings FOB 6 POS TOP ENTRY SMT Min Qty: 3600 | 0 |
|
$0.9597 | Buy Now |
|
DISTI #
188275-6
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 6 Contacts Panel Mount MicroMatch Series (Alt: 188275-6) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days | Abacus - 6300 |
|
Buy Now | |
|
DISTI #
188275-6
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 6 Contacts Panel Mount MicroMatch Series (Alt: 188275-6) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 188275-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 188275-6
188275-6 Part Data Attributes
|
|
188275-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
188275-6
TE Connectivity
(188275-6) MICRO-MATCH SMD FTE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.204 inch | |
| Body Depth | 0.21 inch | |
| Body Length | 0.382 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | STAGGERED | |
| Contact Resistance | 10 mΩ | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | RED | |
| Insulator Material | POLYAMIDE46 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 1.5A | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.059 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Option 2 | FRICTION LOCK | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | STAGGERED | |
| PCB Contact Row Spacing | 4.4958 mm | |
| Panel Mount | NO | |
| Plating Thickness | 196.85u inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 1.5 A | |
| Rated Voltage | 100 V | |
| Reference Standard | UL | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 188275-6
This table gives cross-reference parts and alternative options found for 188275-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188275-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 55510-306TR | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | 188275-6 vs 55510-306TR |
| 55510-706 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | 188275-6 vs 55510-706 |
| 338070-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Red Insulator, Receptacle | 188275-6 vs 338070-6 |
| 55510-006 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 188275-6 vs 55510-006 |
| 55510-006TR | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 188275-6 vs 55510-006TR |
| 150206-2000-TB | 3M Interconnect | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket, | 188275-6 vs 150206-2000-TB |
188275-6 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 188275-6 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
The operating temperature range for the 188275-6 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 188275-6 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
It is not recommended to use a wire gauge that is not specified in the datasheet, as it may affect the connector's performance and reliability.