-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883077-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$3.7944 / $4.6200 | Buy Now |
DISTI #
651-1883077
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1 5/ 5-ST-5 0 C2 R1 5 RoHS: Compliant | 35 |
|
$3.7900 / $4.6100 | Buy Now |
DISTI #
71616657
|
RS | PCB Plug Spring Cage 5mm 16AWG 320V 10A 5 Position | Phoenix Contact 1883077 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $5.8500 | RFQ |
|
Onlinecomponents.com | PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$3.8200 / $5.5200 | Buy Now |
DISTI #
000000000000183624
|
Sager | Pluggable Terminal Blocks ZEC 1.5/ 5-ST-5.0 C2 R1.7 Min Qty: 50 | 0 |
|
$4.7700 / $5.3500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB direct plug - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$3.8200 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1883077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883077
Phoenix Contact
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |