Part Details for 1883100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1883100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1946
|
Newark | Sldv-Thr 5.00/04/180Flf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1883100000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $10.6400 | Buy Now |
DISTI #
1883100000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9042 | Buy Now |
DISTI #
1883100000
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1883100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.0561 / $5.8246 | Buy Now |
DISTI #
470-1883100000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.00/04/180FLF 3.2SN BK BX RoHS: Compliant | 0 |
|
$5.9400 / $8.4100 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$5.2400 / $7.9700 | Buy Now |
DISTI #
1883100000
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box (Alt: 1883100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |