Part Details for 1883284 by Phoenix Contact
Overview of 1883284 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1883284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883284-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5240 | Buy Now |
DISTI #
651-1883284
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 20-18 AWG IDC RoHS: Compliant | 0 |
|
$7.0600 / $8.2100 | Order Now |
DISTI #
71712551
|
RS | PCB Plug IDC 5.08mm 16AWG 630V 10A 5 Position | Phoenix Contact 1883284 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 / $10.0700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.0300 / $9.5700 | Buy Now |
|
Quest Components | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 6 |
|
$8.1900 / $10.9200 | Buy Now |
DISTI #
000000000000183640
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 20-18 AWG IDC Min Qty: 50 | 0 |
|
$8.5400 / $9.2000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
DISTI #
3239110
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.4198 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 630 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.0300 / $9.5700 | Buy Now |
Part Details for 1883284
1883284 CAD Models
1883284 Part Data Attributes
|
1883284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883284
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | IDC | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 1883284
This table gives cross-reference parts and alternative options found for 1883284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1883284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1883381 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1883284 vs 1883381 |