-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC 4/ 4-GU-7,62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1883789-ND
|
DigiKey | TERM BLOCK HDR 4POS 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6690 | Buy Now |
DISTI #
651-1883789
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$5.8900 / $7.3100 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant | 0 |
|
$5.2100 / $7.5800 | Buy Now |
DISTI #
000000000003139150
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.4000 / $6.9000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.26 mm RoHS: Compliant | 0 |
|
$5.2100 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1883789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1883789
Phoenix Contact
PC 4/ 4-GU-7,62
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |