Part Details for 1884300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5587
|
Newark | Hdc-Kit-Ha 16.120 |Weidmuller 1884300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6200 / $82.5100 | Buy Now |
DISTI #
1884300000-ND
|
DigiKey | CONN ROCKSTAR KIT SIZE 5 Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$57.9528 / $71.9100 | Buy Now |
DISTI #
1884300000
|
Avnet Americas | RockStar HDC Heavy-Duty Connector Kit Size 5 16 Poles 25V 16A Screw Connection Die-Cast Aluminum - Bulk (Alt: 1884300000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1884300000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-KIT-HA 16.120 | 0 |
|
$57.9400 / $71.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.2800 / $73.7200 | Buy Now |