Part Details for 1884370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2816-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$0.6094 / $1.6200 | Buy Now |
DISTI #
1884370000
|
Avnet Americas | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884370000) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5860 / $0.6751 | Buy Now |
DISTI #
470-1884370000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/03/135 3.5SN BK TU | 37 |
|
$0.6080 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 12A Tube | 741 Factory Stock |
|
$0.6430 / $1.5600 | Buy Now |
|
Quest Components | 62 |
|
$1.6720 / $3.0400 | Buy Now | |
DISTI #
1884370000
|
Avnet Americas | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884370000) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5860 / $0.6751 | Buy Now |
DISTI #
1884370000
|
Avnet Americas | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884370000) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5860 / $0.6751 | Buy Now |
DISTI #
1884370000
|
Avnet Abacus | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884370000) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Spring Cage 3 POS 5mm Solder Thru-Hole 12A Tube | 741 Factory Stock |
|
$0.6430 / $1.5600 | Buy Now |