There are no models available for this part yet.
Overview of 1884380000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1884380000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M1971
|
Newark | Terminal Block, 4 Contacts, 24-16 Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1884380000 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 / $1.3200 | Buy Now | |
DISTI #
281-2817-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$0.8069 / $2.2000 | Buy Now | |
DISTI #
1884380000
|
Avnet Americas | Conn Spring Cage 4 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884380000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7819 / $0.9008 | Buy Now | |
DISTI #
470-1884380000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/04/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.8060 / $2.1200 | Order Now | |
Onlinecomponents.com | Conn Spring Cage 4 POS 5mm Solder Thru-Hole 12A Tube | 0 |
|
$0.8190 / $1.2320 | Buy Now | ||
DISTI #
1884380000
|
Avnet Abacus | Conn Spring Cage 4 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884380000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |