There are no models available for this part yet.
Overview of 1884410000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1884410000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M1974
|
Newark | Lsf-Smt 5.00/07/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884410000 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.8800 | Buy Now | |
DISTI #
281-8483-ND
|
DigiKey | TERM BLOCK 7POS 45DEG 5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
160 In Stock |
|
$1.4390 / $3.2300 | Buy Now | |
DISTI #
1884410000
|
Avnet Americas | Conn Spring Cage 7 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884410000) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$1.3679 / $1.5758 | Buy Now | |
DISTI #
470-1884410000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/07/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$1.4000 / $2.3000 | Order Now | |
Onlinecomponents.com | 0 |
|
$1.4300 / $2.1500 | Buy Now | |||
DISTI #
1884410000
|
Avnet Abacus | Conn Spring Cage 7 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884410000) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |