Part Details for 1884450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1978
|
Newark | Lsf-Smt 5.00/11/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884450000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.5300 | Buy Now |
DISTI #
1884450000
|
Avnet Americas | Conn Spring Cage 11 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884450000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.1494 / $2.4761 | Buy Now |
DISTI #
470-1884450000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/11/135 3.5SN BK TU RoHS: Compliant | 0 |
|
$2.8500 / $5.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $3.3900 | Buy Now | |
DISTI #
1884450000
|
Avnet Abacus | Conn Spring Cage 11 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884450000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |