Part Details for 1884470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M1980
|
Newark | Lsf-Smt 5.00/13/135 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1884470000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.3500 | Buy Now |
DISTI #
281-8488-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$2.9152 / $6.3600 | Buy Now |
DISTI #
1884470000
|
Avnet Americas | Conn Spring Cage 13 POS 5mm Solder Thru-Hole 10A Tube - Bulk (Alt: 1884470000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$2.5400 / $2.9261 | Buy Now |
DISTI #
470-1884470000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.00/13/135 3.5SN BK TU | 8 |
|
$2.6600 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5900 / $4.0000 | Buy Now | |
DISTI #
1884470000
|
Avnet Abacus | Conn Spring Cage 13 POS 5mm Solder Thru-Hole 10A Tube (Alt: 1884470000) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |