Part Details for 1884568 by Phoenix Contact
Overview of 1884568 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14287-ND
|
DigiKey | CONN BASE CPLNG SIDE ENTRY PG16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$50.1626 / $61.9300 | Buy Now |
DISTI #
651-1884568
|
Mouser Electronics | Circular Metric Connectors VC-MP-K1 RoHS: Compliant | 1 |
|
$50.1600 / $61.1300 | Buy Now |
|
Onlinecomponents.com | Coupling housing - made of metal - powder-coated type 1 - number of modules 2 - cable screw connection Pg16 RoHS: Compliant |
23 In Stock 1 Factory Stock |
|
$50.9700 / $80.5100 | Buy Now |
DISTI #
1884568
|
TTI | Circular Metric Connectors VC-MP-K1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6 In Stock |
|
$49.1700 / $60.3100 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
|
Master Electronics | Coupling housing - made of metal - powder-coated type 1 - number of modules 2 - cable screw connection Pg16 RoHS: Compliant |
23 In Stock 1 Factory Stock |
|
$50.9700 / $80.5100 | Buy Now |