Part Details for 1884630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1884630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4872
|
Newark | Wsi 6/Ld 10-36V Bl |Weidmuller 1884630000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3300 / $21.7900 | Buy Now |
DISTI #
281-1884630000-ND
|
DigiKey | WSI 6/LD 10-36V BL Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$20.0450 / $25.3800 | Buy Now |
DISTI #
1884630000
|
Avnet Americas | Fuse Terminal Block 6mm² DIN Rail Mount Wemid Blue - Bulk (Alt: 1884630000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1884630000
|
Mouser Electronics | DIN Rail Terminal Blocks WSI 6/LD 10-36V BL | 9 |
|
$17.9700 / $19.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1300 / $15.8600 | Buy Now |