Part Details for 1884644 (ALTERNATE: 1884644) by RS Pro
Overview of 1884644 (ALTERNATE: 1884644) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884644 (ALTERNATE: 1884644)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72092714
|
RS | Ceramic Single Use Cartridge Fuse 10 x 38mm 15A 600V Speed GPV Qty x 1 | RS PRO 1884644 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$10.2300 / $12.9300 | Buy Now |